Description
Image
Product
Buy
Pricing (Ex VAT)
Depth
Height
Width
Type
Current Rating
Colour
Connection
Content
Material (details)
Nominal Voltage
Bachmann 915172 IEC connector Black 1 pc Power Connector
13-6966
Bachmann 915172 IEC connector Black 1 pc Power Connector
Standard range
Order code: 13-6966
MPN: 915172
Add to Basket
12 in stock, despatched in 4 working days
1+
£5.77
1+
£5.77
Price per unit Ex VAT
21.80mm
51.00mm
68.00mm
IEC connector
10A
Black
Screw terminal
1
Plastic
230V
Bachmann 915173 IEC connector Black 1 pc Power Connectors
13-6967
Bachmann 915173 IEC connector Black 1 pc Power Connectors
Standard range
Order code: 13-6967
MPN: 915173
Add to Basket
14 in stock, despatched in 4 working days
2+
£3.77
2+
£3.77
Price per unit Ex VAT
20.00mm
53.00mm
67.00mm
IEC connector
10A
Black
Screw terminal
1
Plastic
230V