Weller T0054460299N RT2 Soldering Tip Tapered 0.8mm 1 piece |
13-5510
|
|
17 in stock, despatched in 4 working days
|
1+ £28.94
Price per unit Ex VAT
|
Weller WMRP soldering iron |
Tapered |
0.8mm |
|
Soldering tip |
Weller T0054460599N RTM 008 Soldering Tip Chisel 30° Tip 0.8mm 1 piece |
13-5511
|
|
1 in stock, despatched same dayBack-order availability date - 18/12/2025
|
1+ £31.23
Price per unit Ex VAT
|
Weller WMRP soldering iron |
Chisel-shaped, curved 30° |
0.8mm |
|
Soldering tip |
Weller T0054460799N RT7 Soldering Tip Knife-Tip 45° 2.2mm 1 piece |
13-5512
|
|
13 in stock, despatched in 4 working days
|
1+ £33.00
Price per unit Ex VAT
|
Weller WMRP soldering iron |
Knife-tip 45° |
2.2mm |
2.2mm |
Soldering tip |
Weller T0054460899 RT8 Soldering Tip Chisel-Shaped 2.2mm 1 piece |
13-5513
|
|
8 in stock, despatched in 4 working days
|
1+ £29.46
Price per unit Ex VAT
|
Weller WMRP soldering iron |
Chisel-shaped, straight |
2.2mm |
2.2mm |
Soldering tip |
Weller T0054460999N RT9 Chisel Tip 0.8mm Straight 1 piece |
13-5514
|
|
7 in stock, despatched in 4 working days
|
1+ £33.00
Price per unit Ex VAT
|
Weller WMRP soldering iron |
Chisel-shaped, straight |
0.8mm |
0.8mm |
Soldering tip |
Weller T0054461199 RT11 Chisel Soldering Tip Chisel-Shaped 3.7mm 1 piece |
13-5515
|
|
21 in stock, despatched in 4 working days
|
1+ £42.68
Price per unit Ex VAT
|
Weller WMRP soldering iron |
Chisel-shaped, straight |
3.7mm |
3.7mm |
Soldering tip |
Weller T0054465299N RTW2 Solder Tip Round Bevelled 45° 0.7mm 1 piece |
13-5516
|
|
6 in stock, despatched in 4 working days
|
1+ £65.51
Price per unit Ex VAT
|
WMRT micro desoldering tweezers |
Round, bevelled 45° |
0.7mm |
|
Soldering tip |