Description
Image
Product
Buy
Pricing (Ex VAT)
Current Ratng
Misc Attribute
Number of Pins
Type
Differential current rating
Voltage Rating
Legrand 411559 TX3 RCCB 25A 30mA 230V 50Hz 10kA for AC/DC
12-3698
Legrand 411559 TX3 RCCB 25A 30mA 230V 50Hz 10kA for AC/DC
Standard range
Order code: 12-3698
MPN: 411559
Add to Basket
109 in stock, despatched in 4 working days
1+
£27.96
1+
£27.96
Price per unit Ex VAT
25A
2-pin 25/0.03
2
RCCB
0.03A
230V
Legrand 411560 TX3 RCCB 40A 30mA 230V AC/DC IEC/EN 61008-1 Rated 10kA
12-3699
Legrand 411560 TX3 RCCB 40A 30mA 230V AC/DC IEC/EN 61008-1 Rated 10kA
Standard range
Order code: 12-3699
MPN: 411560
Add to Basket
70 in stock, despatched in 4 working days
1+
£29.30
1+
£29.30
Price per unit Ex VAT
40A
2-pin, 40/0.03
RCCB
0.03A
230V