Description Image Product Buy Pricing (Ex VAT) Contact Current Adjustment Range Contact load capacity Dim Height Length Misc Attribute Nighttime drop Width Type Display IP Rating Max. temperature setting Min. temperature setting Mounting Type Temperature settings
IMIT 100683 BRC Pipe-Fitted Thermostat Temp Knurl ENEC & CE Certified
IMIT 100683 BRC Pipe-Fitted Thermostat Temp Knurl ENEC & CE Certified
Standard range
Order code: 09-4763
MPN: 100683

42 in stock, despatched in 4 working days
1+ £20.00
16 (2,5)A 250 V/16 (2.5)A (L x W x H) 46 x 55 x 112 mm 112mm 46mm Temperature setting knurl, external 55mm Pipe-fitted thermostat No IP20 90°C 20°C Structure 20 up to 90 °C
IMIT 100859 BRC Pipe-Fitted Thermostat Knurl Temp Setting IP30 ENEC
IMIT 100859 BRC Pipe-Fitted Thermostat Knurl Temp Setting IP30 ENEC
Standard range
Order code: 09-4764
MPN: 100859

17 in stock, despatched in 4 working days
1+ £18.93
16 (2,5) A +20 bis +90°C 250 V/16 (2.5) A (L x W x H) 109 x 50 x 59 mm 59mm 109mm Temperature setting knurl, internal No 50mm Pipe-fitted thermostat No IP20 90°C 20°C Structure 20 up to 90 °C