Vogt 3927 Stub Connector 1.50-2.50mm² 250pcs Blue flexible/fixed |
08-1095
|
|
12 in stock, despatched in 4 working days
|
1+ £23.46
Price per unit Ex VAT
|
18 - 14 |
Blue |
Brass |
2.50mm² |
1.50mm² |
2.50mm² |
1.50mm² |
|
15A |
|
Stub connector |
Cut & Clip |
600V |
Vogt Verbindungstechnik 3927f Stub Connector 1-2.50mm² 250pcs Blue |
08-1098
|
|
11 in stock, despatched in 4 working days
|
1+ £28.14
Price per unit Ex VAT
|
18 - 14 |
Blue |
Brass tin plated |
2.50mm² |
1mm² |
2.50mm² |
1mm² |
Polyamide |
15A |
+105°C |
Stub connector |
Cut & Clip |
600V |
Vogt Verbindungstechnik 3929 Stub Connector 4-6mm² Yellow 250pcs |
08-1099
|
|
3 in stock, despatched in 4 working days
|
1+ £36.06
Price per unit Ex VAT
|
12 - 10 |
Yellow |
Brass tin plated |
6mm² |
4mm² |
6mm² |
4mm² |
|
25A |
|
Stub connector |
Cut & Clip |
600V |
Vogt Verbindungstechnik 3929f Stub Connector 4mm² 250pcs Yellow |
08-1101
|
|
2 in stock, despatched in 4 working days
|
1+ £49.20
Price per unit Ex VAT
|
12 - 4 |
Yellow |
Brass tin plated |
4mm² |
|
4mm² |
|
Polyamide |
20A |
|
Stub connector |
Cut & Clip |
600V |