Schneider Electric DZ5CA102D ferrule 10mm² 1pc durable design |
06-5461
|
|
337 in stock, despatched in 4 working days
|
25+ £0.185
Price per unit Ex VAT
|
8 |
Red |
10mm² |
Standard |
10 mm² |
FALSE |
FALSE |
TRUE |
Copper |
Polyamide (PA) |
10mm² |
FALSE |
12mm |
Tinned |
FALSE |
Ferrule |