Description Image Product Buy Pricing (Ex VAT) Input Voltage Misc Attribute 2 Type Connection Contact Type Dim Factory colour Height IP Rating Length Max. temperature Min. temperature Misc Attribute 1 Width
Phoenix Contact 2908262 PTCB RCCB 24DC/1-8A for custom protection
Phoenix Contact 2908262 PTCB RCCB 24DC/1-8A for custom protection
Standard range
Order code: 06-2472
MPN: 2908262

7 in stock, despatched in 4 working days
1+ £47.65
24V DC PTCB E1 24DC/1-8A NO RCCB Push-in connector 1 maker (L x W x H) 55.6 x 6.2 x 105.8 mm Traffic grey 105.8mm IP20 55.6mm -30°C +60°C Electronic device protection switch 6.2mm
Phoenix Contact 2909909 RCCB PTCB E1 24DC/1-3A bridges to CLIPLINE series
Phoenix Contact 2909909 RCCB PTCB E1 24DC/1-3A bridges to CLIPLINE series
Standard range
Order code: 06-2481
MPN: 2909909

2 in stock, despatched in 4 working days
1+ £47.65
PTCB E1 24DC/1-3A NO RCCB Push-in connector 1 maker (L x W x H) 55.6 x 6.2 x 105.8 mm Traffic grey 105.8mm IP20 55.6mm -30°C +60°C Electronic device protection switch 6.2mm