Description Image Product Buy Pricing (Ex VAT) Adaptor Type Case Material Connector Type Factory colour Insulation Material Insulation Resistance Impedance
Neutrik NBB75DFGX BNC Feedthrough Socket BNC-BNC 1pc
Neutrik NBB75DFGX BNC Feedthrough Socket BNC-BNC 1pc
Standard range
Order code: 05-5737
MPN: NBB75DFGX

57 in stock, despatched in 4 working days
1+ £9.04
BNC socket POM Adapter, built-in Black PTFE 5 GΩ 75Ω
Neutrik NBB75DFIB-P BNC Feedthrough Socket-Plug 1pc Industrial Grade
Neutrik NBB75DFIB-P BNC Feedthrough Socket-Plug 1pc Industrial Grade
Standard range
Order code: 05-5738
MPN: NBB75DFIB-P

54 in stock, despatched in 4 working days
1+ £10.01
BNC plug Socket, built-in 75Ω
Neutrik NBB75DFIX BNC Feedthrough Socket BNC-BNC 1pc
Neutrik NBB75DFIX BNC Feedthrough Socket BNC-BNC 1pc
Standard range
Order code: 05-5739
MPN: NBB75DFIX

93 in stock, despatched in 4 working days
1+ £9.54
BNC socket POM Adapter, built-in Black PTFE 5 GΩ 75Ω