Description
Image
Product
Buy
Pricing (Ex VAT)
Orientation
Number of Contacts
Length
Misc Attribute
Type
Material
Colour
Height
Industrial packaging
Temperature Range
Width
Encitech 1520-0105-03 DFCK 25-M-K D-Sub Housing 25 Pins Plastic Silver
02-8718
Encitech 1520-0105-03 DFCK 25-M-K D-Sub Housing 25 Pins Plastic Silver
Standard range
Order code: 02-8718
MPN: 1520-0105-03
Add to Basket
94 in stock, despatched in 4 working days
2+
£3.71
2+
£3.71
Price per unit Ex VAT
180°
25
54.8mm
DFCK 25-M-K
D-SUB housing
Plastic, metallised
Silver
44.8mm
No
-55 °C - +110°C
19.5mm
Encitech 1520-0105-04 DFCK D-Sub Housing 37 Pins Plastic Silver 180°
02-8719
Encitech 1520-0105-04 DFCK D-Sub Housing 37 Pins Plastic Silver 180°
Standard range
Order code: 02-8719
MPN: 1520-0105-04
Add to Basket
32 in stock, despatched in 4 working days
1+
£4.72
1+
£4.72
Price per unit Ex VAT
1
37
71.3mm
DFCK 37-M-K
D-SUB housing
Plastic, metallised
Silver
44.8mm
No
-55 °C - +110°C
19.5mm