Description Image Product Buy Pricing (Ex VAT) Termination Colour Nominal Current Nominal current - rounded value Nominal Voltage Number of Ways Total no. of pins Type Connector Body Material AWG Cable Diameter Connection angle Max. temperature Min. temperature
Binder 99 9212 400 04 Micro DIN Connector Sleeve Socket 4 Pins
Binder 99 9212 400 04 Micro DIN Connector Sleeve Socket 4 Pins
Standard range
Order code: 01-4812
MPN: 99 9212 400 04

29 in stock, despatched in 4 working days
1+ £5.51
Grey 2.50A 2.5A 125V 4 4 Sleeve socket PA (UL 94 V-0) 24 0.25mm² 180° +85°C -25°C
Binder 99 9215 070 05 Micro DIN Connector 5 Pins Sleeve Plug 1pc
Binder 99 9215 070 05 Micro DIN Connector 5 Pins Sleeve Plug 1pc
Standard range
Order code: 01-4813
MPN: 99 9215 070 05

1 in stock, despatched in 4 working days
1+ £5.43
Soldering Green 2A 2A 63V 5 5 Sleeve plug PA (UL 94 V-0) 24 0.25mm² 180° +85°C -25°C