Description Image Product Buy Pricing (Ex VAT) No. of Ways Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Contact Type Factory colour Mating cycles Temperature Range Test voltage
Amphenol L17MHDM25+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder Bucket
Amphenol L17MHDM25+L717SDB25P D-Sub Pin Strip Set 25 Pins Solder Bucket
Standard range
Order code: 01-2138
MPN: L17MHDM25+L717SDB25P

3 in stock, despatched in 4 working days
1+ £8.72
10+ £7.97
50+ £7.34
100+ £6.81
500+ £6.34
25 D-SUB pin strip set Solder bucket 2 180° Pin strip, straight Copper alloy Gold on nickel Punched contacts Zinc 100 -40 °C up to +85°C 1000V
Amphenol L17MHDM37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder Bucket
Amphenol L17MHDM37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder Bucket
Standard range
Order code: 01-2139
MPN: L17MHDM37+L717SDC37P

12 in stock, despatched in 4 working days
1+ £9.80
10+ £8.97
50+ £8.26
100+ £7.65
500+ £7.59
37 D-SUB pin strip set Solder bucket 2 180° Pin strip, straight Copper alloy Gold on nickel Punched contacts Zinc 100 -40 °C up to +85°C 1000V