Christmas Opening Hours and Delivery Dates here

Timeguard ZV700B 7 Day Digital Security Light Switch

Order Code:

23-9164

Brand: Timeguard MPN: ZV700B EAN-13: 5012483012628

Discontinued


The Timeguard ZV700B 7 Day Digital Security Light Switch is a 24 hour/7 day digital light switch which will automatically turn filament, fluorescent, low energy and low voltage lights ON and OFF at pre-programmed times. An optional dusk start feature turns lights ON at dusk and OFF at a programmed time.

The ZV700B combines the function of a manual light switch with automatic timed control of lighting on a weekly basis available at the slide of a switch. There is a further option of starting an automatic lighting period at dusk but ending it in the usual way with a timed OFF.

The ZV700B is easily programmed using the two buttons and the digital display. Either automatic mode is selectable using the three position slide switch and in the third position, manual mode, the lamp is turned ON and OFF as normal using the rocker switch.

The ZV700B has two enhanced features, the first is battery back-up of clock time and programme memory and the second is the ability to switch low energy, fluorescent and low voltage lighting.


  • 6 ON/OFF switching programmes
  • Can be set to operate over all weekdays, both weekend days, all 7 days (24 hour operation) or on individual days
  • Three position slide switch allows manual operation, auto operation with timed ONs and OFFs or auto and photocell operation giving dusk start and timed OFF with additional timed ONs and OFFs if required
  • Built-in 1000 hour rechargeable battery retains programmes and clock times during power failure
  • Controls 40 - 300W of filament, 20 - 150W low energy (minimum bulb size 20W), 18 - 76W of fluorescent and 20 - 200W of low voltage lighting
  • Note: FLA01 strip light adaptor may be required in certain installations
  • Manufacturer's part Timeguard ZV700B
Type Security light switch
Current Rating 2A
Nominal Voltage 240V
Timer Mode 7-day 24 hours

Trustpilot