Christmas Opening Hours and Delivery Dates here

TDK-Lambda ZPSA-60-28 60W Open Frame Power Supply 28V 2.14A

Order Code:

63-9731

Brand: TDK-Lambda MPN: ZPSA60-28 EAN-13: 4016138868265
  • Quickly find another product in this range by Output Voltage:

    12V 24V 28V
Qty Was Unit Price (Ex VAT)
1+ £32.19 £25.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

A 28V 60W open frame switch mode power supply that features a wide range universal input, low profile and industry standard footprint. Suitable applications include video/audio routers, datacomm, point of sale, test and measurement, LED signage and lighting.


  • High reliability
  • Over current and over voltage protection
  • Short-circuit protection
  • Molex terminal connectors
  • Convection cooling
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 55022-B, FCC-B
Output Voltage 28V
Output Current 0A
Number of Outputs 1
Power Rating 60W
Dimensions 50.8 x 101.6 x 27.1mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 85 to 264/120 to 370V
Temperature Range 0 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot