Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Air Hogs Zipwing

Order Code:  

06-9900

  Copy to clipboard
Brand: Air Hogs  Copy to clipboard MPN: 6020866 Copy to clipboard UPC-12: 778988043240
  • Country of Origin:
 Report an error

Discontinued

The amazing Zipwing from Air Hogs is the ultimate in battery powered flying toys, offering hours of fun and thrills in the air! Not only can you learn how to build the plane, but be part of its vital launch into the air, where its giant 55cm wingspan will own the sky with each and every launch!

Watch as Zipwing rips through the air delivering swift outdoor flight, gliding across incredible distances, while the folding props and crash resistant materials can withstand the toughest of crashes.


  • Ideal Christmas gift!
  • Giant 55cm wingspan battery powered plane
  • Easy launch to activate 12 seconds of powered flight!
  • Simple assembly and built with crash-resistant materials
  • Outdoor use
  • Requires 2x AAA batteries for operation
  • Manufacturer's part 6020866

For ages 5 years and over.
Material Plastic
Type Model vehicle

Reviews


Be the first to submit a review

Trustpilot