Rapid Zip Tool Case With Rapid Logo

MPN
85-0083
Brand
Rapid
Order Code
85-0083
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.63
10+ £10.85
50+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 5 months

An extremely economical zipped tool case with the Rapid logo.


  • Plain black, reinforced and padded
  • Embossed with Rapid logo
  • Heavy-duty zip fastener closing along three sides
  • Elasticated straps with various opening sizes for retention of tools in transit
  • Overall size when opened 290 x 240mm
Type Zipped tool case
Height 240mm
Width 290mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot