Raspberry Pi SC0020 Zero W Single Board Computer 1GHz BCM2835 32-Bit SoC

MPN
SC0020
Brand
Raspberry Pi
Order Code
75-2238
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock400 due on 16/12/2026


Despite its compact size, the Raspberry Pi Zero W boasts an impressive range of features, including WiFi, Bluetooth, mini-HDMI, a micro-USB port, and a camera connector.

The Pi Zero utilises a BCM2835 processor, as seen in the Pi 1, but has been clocked to 1GHz, making it 40% faster than the previous model.

Packed with 512MB of RAM, this single-board computer hosts a HAT-compatible 40-pin header, for use with the existing Pi HAT range.

Pi Zero W is fully compatible with our existing range of Raspberry Pi Zero accessories as well as our range of Raspberry Pi keyboards and Mice.


  • Clocked-up 1GHz BCM2835 processor
  • 512MB RAM
  • Mini HDMI port
  • Micro USB port
  • Micro USB power port
  • MicroSD card slot
  • Pi HAT compatible 40-pin header
  • Composite video and reset headers
  • CSI camera connector
  • Bluetooth 4.1 and WiFi compatible
Type Raspberry Pi Zero
Processor 32-Bit SoC
Memory (RAM) 512MB
Wireless Yes
Bluetooth 4.1 / BLE
PCB Dimensions 65 x 30 x 5
Ports 2 x Micro-B USB, 1x mini-HDMI, 1x micro-SD
Power Supply 5V 2.5A Micro USB
Video resolution 1080p30

Reviews

Be the first to submit a review

Trustpilot