Eaton ZB12-2,4 Overload Relay 1.6-2.4A 278437

Eaton ZB12-2,4 Overload Relay 1.6-2.4A 278437

Order Code:

61-6140

Brand: Eaton MPN: ZB12-2,4 EAN-13: 4015082784379

Discontinued


This overload relay from Eaton's ZB12 series fits directly under a contactor to provide overload and phase-failure protection. It also features 1N/O+1N/C auxiliary contacts.


  • Tripping level adjustable from 1.6 to 2.4A
  • Test/off button
  • Reset push-button manual/auto
  • Trip-free release
  • Direct mounting
  • Overload release: tripping class 10 A
  • Standards: IEC/EN 60947-4-1; UL 60947-4-1; CSA - C22.2 No. 60947-4-1-14; CE
  • Eaton type ZB12-2,4
Type Overload relay
Number of Poles 2
Contact Current Rating 1.6 to 2.4A
Contact Voltage Rating 690V

Trustpilot