Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GCL Z6002 A4 Light Box

GCL Z6002 A4 Light Box

Order Code:  

34-0960

  Copy to clipboard
Brand: GCL  Copy to clipboard MPN: Z6002  Copy to clipboard
 Report an error

Discontinued

This high quality A4 size light box from GCL provides a valuable aid for all artwork preparation.
  • Viewing area 230 x 380mm
  • Includes 2 x 8W tubes
  • Provides an even illumination over the whole viewing area
  • Cool white fluorescent tubes are mounted below a perspex diffuser and protected by a toughened glass working surface
  • Robust mild steel construction
  • Attractive two-tone tough grey epoxy paint finish
  • Louvres on all sides to ensure natural air flow
  • Supplied with 2m UK/ICE mains lead
  • Replacement tubes available separately
Type Lightbox
Application Artwork Preparation
Colour Grey

Reviews


Be the first to submit a review