The TDK-Lambda Z36-12 432W Single Output Variable DC Power Supply Switched Mode Bench is a Z + device that impresses with rich features in a compact design, which sets new standards.
With a size of just 70 x 83mm (W x H), the power supply provides two large displays and separate encoders for voltage and current, along with extensive features. On the rear side, there is an integrated RS232/RS485 interface and USB interface, with an integrated analog interface of 0-5V or 0-10V + monitoring, while the range of output voltages range from 0-36V at 0-12A.
This superb power supply also offers an output power of 432W, along with 16 bit AD and DA converters that facilitate high precision, excellent control properties and fast signal times. The device also comes with a CD-Rom plus software, for controlling the power supplies from Windows® and LabView.
DC bench power supply
Wide-range input 85-265V/AC and active PFC
Large displays for voltage and current as well as separate encoder
Integrated RS232/RS485 interface and USB interface
Up to 31 devices on RS485 bus controlled
Integrated analog interface with 0-5V or 0-10V + monitoring
Arbitrary Waveform Generator with 4 memory slots
Manufacturer's five-year warranty
Not recommended for use as a battery charger.
| Output Voltage |
36V |
| Number of Outputs |
1 |
| Power Rating |
432W |
| Input Voltage |
85 / 265V |
| Output Current Max. |
12A |
| Output Current Min. |
0A |
| Output Voltage Min. |
0V |
| Temperature Range |
0 to +50°C |