Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Yuasa Yucel SLA batteries

<p>A wide range of lead acid batteries from Yuasa, one of the world's largest manufacturers and suppliers of valve regulated lead-acid batteries.<BR><BR>The Yuasa Yucel range of batteries are suitable for all standby applications including telecommunications, UPS and emergency lighting. <BR><BR>Endurance range Batteries from Yuasa are the engineer's choice for even the most critical standby applications. <BR><BR>So if you are looking for a power source for security and alarm systems; CCTVs; UPS systems; emergency energy lighting systems; electronic applications or any area where there is a need for a reliable long-life power source, Choose Yuasa batteries. <BR><BR><EM><STRONG><FONT color=red>If you require bulk or wholesale quantities of these batteries, you can order them direct from Rapid at lower unit prices than the final price break listed below. To enquire about this service please call us on 01206 751166.</FONT><BR></STRONG></EM></p>
  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, toys, UPS, robotics engineering, alarms, backup systems, medical devices, telecommunications, toys, signalling, IT systems
Note: Please charge the battery once received and before the first use to ensure the best possible performance.
VoltageCapacity TypeDimensions (LxWxH)WeightMftrs. part noOrder code
6V1.2AhYucel97 x 24 x 57.5mm0.3kgY1.2-618-5207
6V2.8AhYucel134 x 34 x 64mm0.57kgY2.8-618-5208
6V4AhYucel70 x 47 x 100mm0.69kgY4-618-5209
6V10AhYucel151 x 50 x 97.5mm2.0kgY10-618-5210
6V12AhYucel97.5 x 151 x 50mm2.05kgY12-618-5211
6V12AhYucel151 x 98 x 97mm4.05kgY12-1218-5212
12V2.1AhYucel64 x 178 x 34mm0.9kgY2.1-1218-5213
12V2.3AhYucel67 x 178 x 35mm0.99kgY2.3-1218-5214
12V2.8AhYucel178 x 67 x 64mm1.12kgY2.8-1218-5215
12V3.2AhYucel66 x 135 x 67mm1.3kgY3.2-1218-5216
12V4AhYucel106 x 90 x 70mm1.95kgY4-1218-5217
12V7AhYucel98 x 151 x 65mm2.65kgY7-1218-5218
12V12AhYucel97.5 x 151 x 98mm4.0kgY12-1218-5219
12V17AhYucel167 x 181 x 75mm6.1kgY17-1218-5220
12V24AhYucel125 x 166 x 175mm9.0kgY24-1218-5221
12V38AhYucel170 x 197 x 165mm13.5kgY38-1218-5222
*Question functionality currently disabled


27 May 2015 Question by: Rapid Customer
Q. The data sheet mention 2 types of FR (flame retardant) specifications (HB and V0). Which one is the one you supply?
A. Hi Neil., thank you for your question. This range are the standard option types HB.


17 January 2014 Question by: Rapid Customer | Product code: 18-5207
Q. Please could you suggest a terminal (shrouded if poss) to use with this product. Ta!
A. Hi Dr Price. Thank you for your question. 33-0655 will fit this Yuasa Yucel Regulated Sealed Lead Acid Battery.


24 August 2013 Question by: Rapid Customer | Product code: 18-5216
Q. Hello, This battery says it is rechargeable on the case. Is it? If so, what recharger would I need for it? Thanks, Geoff
A. Hi Geoffrey. Thank you for your question. As this is a 3.2Ah battery, a suitable charger would be something like 18-0725 which will charge batteries between 1-4Ah.


07 August 2013 Question by: Rapid Customer | Product code: 18-5211
Q. does it come with a charger
A. Hi Mark. Thank you for your question. No charger is supplied with the 18-5211 but we recommend 18-0740 as suitable.