Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM YJE-603 Advanced Solderless Breadboard - 2500 Tie Points

Order Code:  

34-0926

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: YJE-603  Copy to clipboard
 Report an error

Discontinued

Professional prototyping board, 64x5 grid size, 2492 number of holes, 0.3 to 0.8mm wire size acceptability, ABS polymer body material, phosphor Bronze/Silver nickel contact material, two edge plates, low-cost, quality prototyping boards offering an easy and flexible means of constructing, experimenting and testing both analogue and digital designs, construction is suitable for high frequency and static sensitive designs, 225mm length, 238mm width, 22mm height.

Reviews


Be the first to submit a review