Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect Yellow 10mm Blade Terminal Pack of 100

TruConnect Yellow 10mm Blade Terminal Pack of 100

Order Code:  

33-1040

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: DBV5-10  Copy to clipboard
 Report an error

Discontinued

Durable low-cost yellow insulated 10mm blade terminal from Davico.
  • Blade type, straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • All disconnect terminals supplied with anti-vibration copper sleeve
  • Supplied in pack of 100
  • Manufacturer's part EYBL10

UL Approved.
Type Straight blade
Insulation Material Vinyl
Colour Yellow
Wire Gauge N/A
Current 48A
Easy Entry No
Blade Width 2.8mm
Blade Length 10mm
Connector Length N/A

Reviews


Be the first to submit a review