Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic Accessories for LF-3000 90W Soldering Station

A range of accessories for the Xytronic LF-3000 90W soldering station.
Input220 to 240V AC, 50Hz
Output36V AC, 90W
Fuse1A slow-blow
Temperature range100 to 520°C
Dimensions111 x 158 x 137mm, W x H x D
Weight2.5kg
*Question functionality currently disabled