Christmas Opening Hours and Delivery Dates here

Lumberg XNES/J 250 Power Supply Connector 2.5 mm

Order Code:

54-4763

Brand: Lumberg MPN: XNES/J 250
Qty Unit Price (Ex VAT)
10+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched same dayBack-order availability date - 16/01/2026

A cable mount DC power supply connector.
  • Size 2.5mm
  • Rating 1A 12V DC
Type DC power plug
Plug / Socket Plug
Current Rating 1A
Body Material Polycarbonate
Connector Size 2.5mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot