Christmas Opening Hours and Delivery Dates here

Lumberg XNES/J 210 Power Supply Connector 2.1 mm

Order Code:

54-4762

Brand: Lumberg MPN: XNES/J 210
Qty Unit Price (Ex VAT)
1+ £0.770
10+ £0.737
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

A cable mount DC power supply connector.
  • Size 2.1mm
  • Rating 0.5A 12V DC
Type DC power plug
Plug / Socket Plug
Current Rating 0.5A
Body Material Polycarbonate
Connector Size 2.1mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot