Christmas Opening Hours and Delivery Dates here

Labfacility XE-6030-001 L200 USB Thermometer/Data Logger Thermocouple input

Order Code:

90-2747

Brand: Labfacility MPN: XE-6030-001

Discontinued


The Labfacility L200TC Thermocouple Thermometer / Temperature Logger can be used in conjunction with a PC to provide accurate, versatile 8 channel temperature measurement, scanning and logging of measured values.

It can be used as stand-alone indicator or logger and incorporates a digital display of measured temperature. The in-built, self-calibration facility is a rapid and convenient method for on-site calibration and does not require any additional equipment other than a special, external link.

The L200TC is designed to provide exceptional stability, with high measurement resolution, and represents an ideal crossover between plant practicality and laboratory performance at a very competitive price. The PC software supplied with the instrument allows Control, Measure and Calibration functions.




  • Simple operation
  • Low cost, high performance
  • USB PC interface
  • 8 thermocouple inputs, types J, K, T, E ,N ,R, S & B
  • Built-in continuous display for a single channel or auto-scrolling display for all channels
  • Resolution 0.1°C on L200 display, 0.01°C in software
  • Self-calibration feature
  • Select °C or °F
  • PC software included for remote control and measure, logging and calibration
  • Labfacility type L200TC (XE-6030-001)


Number of Input Channels 8
Sensor Type Optional
Data Logging Function Yes
Temperature Range -200 to +1800°C

Trustpilot