Labfacility XE-2736-010 6 Core 10M Reel PFA Insulated Tin Plated Copper Cable

MPN
XE-2736-010
Brand
Labfacility
Order Code
61-3251
Country of Origin
United Kingdom

Discontinued


A 10m reel of 6-core PFA insulated cable designed for extending Platinum Resistance Thermometers (PRT), being commonly used to extend 2 x 3-wire duplex (dual element) configurations of Pt100 sensors as well as other types such as Pt130, Pt500 and Pt1000. The cable is are constructed from PFA insulated 7/0.2mm tin plated copper conductors that are twisted with nylon cord and wrapped with a tin plated copper braided screen, the whole being covered by a PFA insulated outer jacket.


  • High temperature to 260°C
  • Flexible with good mechanical strength
  • Resistant to oils, acids and other adverse fluids
  • Cores colour coded red and white iaw IEC 751
  • Insulation rating -75°C to +260°C
Dimensions 10m

Trustpilot