Labfacility XE-2734-025 4 Core 25M Reel PFA Insulated Tin Plated Copper Cable

Order Code:

61-3252

Brand: Labfacility MPN: XE-2734-025

Discontinued


A 25m reel of 4-core PFA insulated cable designed for extending Platinum Resistance Thermometers (PRT), being commonly used to extend 2, 3 or 4-wire Pt100 sensors as well as other types such as Pt130, Pt500 and Pt1000. The cable is are constructed from PFA insulated 7/0.2mm tin plated copper conductors that are twisted with nylon cord and wrapped with a tin plated copper braided screen, the whole being covered by a PFA insulated outer jacket.


  • High temperature to 260°C
  • Flexible with good mechanical strength
  • Resistant to oils, acids and other adverse fluids
  • Cores colour coded red and white iaw IEC 751
  • Insulation rating -75°C to +260°C
Dimensions 25m

Trustpilot