METALMATE® Z0323M56 Hexagon Lock Nut ZP M10 (Box 500)

MPN
Z0323M56
Brand
METALMATE
EAN-13
5050420050852
Order Code
96-6072
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M10 M12
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These METALMATE® Hexagon Lock Nuts are zinc plated for a longer-lasting finish. These quality assured threaded fasteners are suitable for use in engineering, production, construction, repair and maintenance.

Standards: DIN 439B, ISO 4035 and ANSI B18.2.4.5M.

Quality assurance is extremely important to the METALMATE® brand. The entire purchasing and logistics process complies with international standards.

All METALMATE® products are sourced from accredited manufacturers to ensure that only the highest quality threaded fasteners are supplied. Our supply chain partners are subject to regular audits to ensure compliance, overall service quality and timely order fulfilment. We also insist on routine assessments so the ownership of the factory does not threaten the integrity of METALMATE®. These strict quality procedures help us to be more efficient, improve product standards and deliver excellent customer service.

These METALMATE® Hexagon Lock Nuts have the following specification:

Size: M10
Finish: Zinc Plated
Class: 4 Steel
Box Quantity: 500


Type Hexagon Full Nut
Thread Size M10
Material Zinc Plated

Reviews

Be the first to submit a review

Trustpilot