Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sunon® UB5U3-700 Mighty Mini Blower Miniature Fan 2-6V DC 30 x 30 x 3mm

Order Code:  

50-6032

  Copy to clipboard
Brand: Sunon  Copy to clipboard MPN: UB5U3-700 Copy to clipboard
 Report an error

Discontinued

These miniature fans from Sunon can be used even in the most confined of spaces. By using magnetic levitation force (MagLev), these fans feature zero friction with no contact between shaft and bearing. With excellent rotational stability, MagLev fans eliminate the vibration, wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance resulting in long life for the product. These Sunon Mighty Mini UB miniature fans are available in a range of 5 different sizes.


  • Size 30 x 30 x 3mm
Airflow 17.84l / min
Dimensions (W x H x D) 30 x 30 x 3mm
Noise 28.7dB(A)
Operating Temperature -10 to +70°C
Speed 9500rpm

Questions


*Question functionality currently disabled


15 January 2018 Question by: Rapid Customer | Product code: 50-6032
Q. Hi there are these fan suitable for driving with a PWM signal for speed control or do they need a constant dc voltage
A. Hi David, thank you for your question. datasheet item 7, page 6 suggests these require a constant voltage and are not suitable for PWM.

Reviews


Be the first to submit a review