Energizer® S661 D Cell Industrial Batteries (Pack 12)

MPN
S661
Brand
Energizer
EAN-13
7638900361087
Order Code
95-5657
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 4 days

High-quality Energizer® alkaline battery designed for industrial use offering long lasting, dependable power. Great value bulk pack.

1 x Pack of 12 Energizer® Industrial Batteries D Cell


Type D
Capacity 16000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 12
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot