Energizer® S660 C Cell Industrial Batteries (Pack 12)

MPN
S660
Brand
Energizer
Order Code
95-5654
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

High-quality Energizer® alkaline battery designed for industrial use offering long lasting, dependable power. Great value bulk pack.

1 x Pack of 12 Energizer® Industrial Batteries C Cell


Type C
Capacity 8100mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 12
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot