Easter Opening Hours and Delivery Dates here

Energizer® S5312 CR2032 Coin Lithium Battery (Pack 2)

Order Code:

95-5643

Brand: Energizer MPN: S5312 EAN-13: 7638900248357
  • Quickly find another product in this range by Pack Size:

    1 2
Qty Unit Price (Ex VAT)
1+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayFurther 100 despatched in 2 working days

The Energizer® CR2032 is the most popular 3V Lithium coin cell from Energizer. It is 20mm in diameter, 3.2mm thick, weighs 3.1g and has a capacity of 220 Ah - 240 mAh.

For use in calculators, pagers, watches and car key alarms.

Replaces: 2032, BR2032, CR2032, DL2032, EA2032C, ECR2032, L14, L2032, LF1/2V, SB-T15.

2 x Energizer® CR2032 Coin Lithium Batteries


Type CR2032
Capacity 235mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 2
Terminal Type Standard
Voltage 3V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot