Energizer® S359 CR2025 Coin Lithium Battery (Single)

MPN
S359
Brand
Energizer
EAN-13
7638900083026
Order Code
95-5640
Country of Origin
China
  • Quickly find another product in this range by Pack Size:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Energizer®CR2025 is a very popular 3V Lithium coin cell from Energizer. It is 20mm in diameter, 2.5mm thick, weights 2.5g and has a capacity of 150 mAh - 170 mAh.

Reliable, dependable power, for use in calculators, pagers, watches and car alarms.

Replaces: 2025, CR2025, DL2025, EA100CF, ECR2025, KL2025, L12

1 x Energizer® CR2025 Coin Lithium Battery


Type CR2025
Capacity 170mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 1
Terminal Type Standard
Voltage 3V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot