Energizer® S350 CR2016 Coin Lithium Battery (Single)

MPN
S350
Brand
Energizer
EAN-13
7638900083002
Order Code
95-5638
Country of Origin
China
  • Quickly find another product in this range by Pack Size:

    1 2
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Energizer® CR2016 is a 3V Lithium coin cell from Energizer. It is 20mm in diameter, 1.6mm thick, weighs 1.8g and has a capacity range of 80 mAh - 90 mAh.

Used in heart rate monitors, keyless entry, glucose monitors, toys and games.

Replaces: 2016, 280-202, 280-204, 280-206, BR2016, CR2016, DL2016, EA50CF, ECR2016, FA, KL2016, LF1/4V, SB-T11.

1 x Energizer® CR2016 Coin Lithium Battery


Type CR2016
Capacity 100mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot