Energizer® S3285 LR44 Coin Alkaline Battery (Pack 2)

MPN
S3285
Brand
Energizer
EAN-13
7638900083071
Order Code
95-5719
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 86 in stockAdditional quantity lead time 4 days

The Energizer® LR44 Coin Alkaline Battery offers reliable, dependable power. Can be used in watches, calculators, games, etc.

Battery Type: Alkaline.
Volts: 1.5.
mAh: 150.


Type LR44
Capacity 175mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot