Energizer® S3231 LR1 Electronic Battery (Single)

MPN
S3231
Brand
Energizer
EAN-13
7638900083064
Order Code
95-5718
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Energizer® LR1 Alkaline battery, 30.2mm height, 12mm diameter and weighs 9.2g and has a capacity of 1000.0mAh

Suitable for many digital cameras, calculators and car alarms. Lasts up to 7 times longer than normal batteries.

Replaces: 4001, 910A, AM5, E90, KN, LADY, LR1, MN9100, MN9100/N, N, UM-5, UM5.


Type N
Capacity 1000mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.5 x 29.0mm
Pack Size 1
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot