Sunon® ME70201V1-000U-A99 DR MAGLev Brushless Axial Fan 12V DC 70 x 70 x 20mm

MPN
ME70201V1-000U-A99
Brand
Sunon
Order Code
50-5091
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.62
10+ £5.81
25+ £5.41
50+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

12V DC brushless axial fan from Sunon.


  • Dimensions 70 x 70 x 20mm
  • Manufacturer's part ME70201V1-000U-A99
Type Axial fan
Voltage 12V
Dimensions 70 x 70 x 20mm
Air Flow 29CFM
Bearing Type Vapo
Noise 33dB(A)
RPM 3200rpm
Colour Black
Dimension 70 x 70 x 20mm
Operating Temperature -10 to +70°C

Reviews

Be the first to submit a review

Trustpilot