Christmas Opening Hours and Delivery Dates here

Integrity® 600-3003 Facemask With Ties - 50 Masks

Order Code:

87-9642

Brand: Integrity MPN: 600-3003

Discontinued


Integrity® cleanroom tied facemasks are cleanroom processed and packaged to reduce particles. The mask material is made up of combined polymer ES which is lint-free and hypoallergenic. The soft surface layers help prevent skin irritation and allergy problems.


  • Non-sterile
  • Tie-on mask offers greater flexibility of adjustment
  • Cleanroom processed and packaged to reduce particles
  • ISO 5 Cleanroom processed
  • Mask material is made up of combined polymer ES which is lint free and hypoallergenic
  • Soft surface layers help prevent skin irritation and allergy problems
  • Solvent-safe, cleanroom double-bagged packaging
  • Ultrasonic bonding ensures a cleaner mask by reducing contamination and outgassing
  • Extra wide (210mm ) provides maximum facial coverage and reduces exposed skin
  • Supplied in packs of 50
Type Mask with ties
Quantity 50
Colour White

Trustpilot