Christmas Opening Hours and Delivery Dates here

Integrity® 600-0012P Pre-Saturated Tub Wipes 70% IPA 30% DI Water 200 Wipes

Order Code:

87-9540

Brand: Integrity MPN: 600-0012P
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £12.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched same dayAdditional quantity lead time 7 days

Integrity pre-saturated wipes are ideal for ISO6-7 cleanrooms and medical environments. The wipes contain a 70% vv solution of isopropyl alcohol BP and are effective against gram-negative bacteria, fungi and most viruses. Micro-organisms include E.coli, MRSA, Listeria, Salmonella, HIV and TB.


  • 70% IPA, 30% DI water
  • Suitable for use in ISO6-7 cleanrooms
  • Polypropylene
  • Low lint
  • Effective against organisms
  • Fast contact time
  • Broad spectrum activity
  • Fast contact time
  • Each wipe is 200 x 200mm
  • Supplied in tubs of 200 wipes
Type Pre-saturated wipes
Quantity 200
Colour White
Size 200 x 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot