IRWIN® 1907775 Professional Aluminium Circular Saw Blade 210 x 30mm x 60T TCG

MPN
1907775
Brand
IRWIN
EAN-13
5706919077755
Order Code
96-3369
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £93.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Irwin Professional Aluminium Circular Saw Blade has expansion slots that help keep the blade flat. Triple Chip Ground Tooth (TCG) provide an excellent cut finish. Specially designed for cutting all types of non-ferrous metals such as aluminium, copper, lead and plastics.

This IRWIN Professional Aluminium Circular Saw Blade has the following specifications:

Blade Diameter: 210mm.
Bore: 30mm.
Teeth: 60.
Kerf Thickness: 2.5mm.
Tooth Config: TCG.


Type Blade

Reviews

Be the first to submit a review

Trustpilot