IRWIN® 1907772 Professional Aluminium Circular Saw Blade 160 x 20mm x 56T TCG

MPN
1907772
Brand
IRWIN
EAN-13
5706919077724
Order Code
96-3366
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £73.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Irwin Professional Aluminium Circular Saw Blade has expansion slots that help keep the blade flat. Triple Chip Ground Tooth (TCG) provide an excellent cut finish. Specially designed for cutting all types of non-ferrous metals such as aluminium, copper, lead and plastics.

This IRWIN Professional Aluminium Circular Saw Blade has the following specifications:

Blade Diameter: 160mm.
Bore: 20mm.
Teeth: 56.
Kerf Thickness: 2.5mm.
Tooth Config: TCG.


Type Blade

Reviews

Be the first to submit a review

Trustpilot