IRWIN® 1897441 Multi Material Circular Saw Blade 210 x 30mm x 60T TCG

MPN
1897441
Brand
IRWIN
EAN-13
5706918974413
Order Code
96-3233
Country of Origin
China

Discontinued


Irwin Multi Material Circular Saw Blade with construction grade tungsten carbide tips which retain their edge for longer and can be resharpened. Fully hardened plate with expansion slots help to dissipate heat and prevent warping.

With Triple Chip Grind teeth (TCG) for an excellent cutting finish and a corrosion resistant coating for longer quality performance.

This IRWIN Multi Material Circular Saw Blade has the following specifications:

Blade Diameter: 210mm.
Bore: 30mm.
Teeth: 60.
Kerf Thickness: 2.5mm.
Tooth Config: TCG.


Type Blade

Trustpilot