IRWIN® 1897437 Multi Material Circular Saw Blade 160 x 20mm x 48T TCG

MPN
1897437
Brand
IRWIN
EAN-13
5706918974376
Order Code
96-3229
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £97.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Irwin Multi Material Circular Saw Blade with construction grade tungsten carbide tips which retain their edge for longer and can be resharpened. Fully hardened plate with expansion slots help to dissipate heat and prevent warping.

With Triple Chip Grind teeth (TCG) for an excellent cutting finish and a corrosion resistant coating for longer quality performance.

This IRWIN Multi Material Circular Saw Blade has the following specifications:

Blade Diameter: 160mm.
Bore: 20mm.
Teeth: 48.
Kerf Thickness: 2.4mm.
Tooth Config: TCG.


Type Blade

Reviews

Be the first to submit a review

Trustpilot