IRWIN® 1897426 Construction Mitre Circular Saw Blade 250 x 30mm x 60T ATB/Neg

MPN
1897426
Brand
IRWIN
EAN-13
5706918974260
Order Code
96-2585
Country of Origin
China

Discontinued


The Irwin Construction Table & Mitre Circular Saw Blade with welded carbide teeth for a stronger tooth bond and longer life. The ultra compact carbide is up to 70% tougher than standard carbide for superior sharpness and cut quality.

The blades have innovative heat vents and a fully hardened plate that runs truer for longer and with more accuracy. They have an alternate top bevel (ATB) tooth grind for cross-cutting and ripping in all woods.

The IRWIN Construction Mitre Circular Saw Blade has the following specifications:

Blade Diameter: 250mm.
Bore: 30mm.
Teeth: 60.
Kerf Thickness: 2.8mm.
Tooth Config: ATB/Neg.
Machine: Mitre.


Type Blade

Trustpilot