IRWIN® 1897397 Construction Mitre Circular Saw Blade 216 x 30mm x 60T ATB/Neg

MPN
1897397
Brand
IRWIN
EAN-13
5706918973973
Order Code
96-2583
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £122.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Irwin Construction Table & Mitre Circular Saw Blade with welded carbide teeth for a stronger tooth bond and longer life. The ultra compact carbide is up to 70% tougher than standard carbide for superior sharpness and cut quality.

The blades have innovative heat vents and a fully hardened plate that runs truer for longer and with more accuracy. They have an alternate top bevel (ATB) tooth grind for cross-cutting and ripping in all woods.

The IRWIN Construction Mitre Circular Saw Blade has the following specifications:

Blade Diameter: 216mm.
Bore: 30mm.
Teeth: 60.
Kerf Thickness: 2.0mm.
Tooth Config: ATB/Neg.
Machine: Mitre.


Type Blade

Reviews

Be the first to submit a review

Trustpilot