IRWIN® 1897390 Weldtec Cordless Circular Saw Blade 136 x 10mm x 18T ATB

MPN
1897390
Brand
IRWIN
EAN-13
5706918973904
Order Code
96-3698
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Irwin Weldtec Cordless Circular Saw Blade with welded carbide teeth for a substantially stronger tooth bond and longer life. The ultra compact carbide is 70% tougher than standard carbide for superior sharpness and cut quality.

The blades have innovative heat vents, and the fully hardened plate runs truer for longer and with more accuracy. They have alternate top bevel teeth (ATB) for cross cutting and ripping in all woods.

Suitable for use with handheld corded machines.

This IRWIN Weldtec Cordless Circular Saw Blade has the following specifications:

Blade Diameter: 136mm.
Bore: 10mm.
Teeth: 18.
Kerf Thickness: 1.8mm.
Tooth Config: ATB.


Type Blade

Reviews

Be the first to submit a review

Trustpilot