Christmas Opening Hours and Delivery Dates here

IRWIN® 1897384 Weldtec Circular Saw Blade 190 x 30mm x 40T ATB

Order Code:

96-3692

Brand: IRWIN MPN: 1897384 EAN-13: 5706918973843
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Irwin Weldtec Circular Saw Blade with welded carbide teeth for a substantially stronger tooth bond and longer life. The ultra compact carbide is 70% tougher than standard carbide for superior sharpness and cut quality.

The blades have innovative heat vents, and the fully hardened plate runs truer for longer and with more accuracy. They have alternate top bevel teeth (ATB) for cross cutting and ripping in all woods.

Suitable for use with handheld corded machines.

This IRWIN Weldtec Circular Saw Blade has the following specifications:

Blade Diameter: 190mm.
Bore: 30mm.
Teeth: 40.
Kerf Thickness: 2.4mm.
Tooth Config: ATB.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot