IRWIN® 1897196 Construction Circular Saw Blade 180 x 30mm x 36T ATB

MPN
1897196
Brand
IRWIN
EAN-13
5706918971962
Order Code
96-2612
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £20.40 £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Irwin Construction Circular Saw Blade with expansion slots which dissipate heat and prevent warping. Its construction grade tungsten carbide tips retain their edge, and the plate is fully hardened for durability.

The blade features alternate top bevel tooth grind (ATB) for cross cutting and ripping in all woods. Its corrosion resistant coating provides longer quality performance.

Suitable for use with handheld corded machines.

This IRWIN Construction Circular Saw Blade has the following specification:

Blade Diameter: 180mm.
Bore: 30mm.
Teeth: 36.
Kerf Thickness: 2.5mm.
Tooth Config: ATB.


Type Blade

Reviews

Be the first to submit a review

Trustpilot