IRWIN® 10506428 Sabre Saw Blade 810R 200mm Metal & Wood Cutting Pack of 2

Order Code:

96-3182

Brand: IRWIN MPN: 10506428 EAN-13: 5706915064285
  • RoHS Compliant
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

Irwin Sabre Saw Blades 810R Metal & Wood offer superior construction and design making them faster cutting and longer lasting. The Irwin reciprocating range includes labelling on the blade, which makes it easy to identify the right blade for the right application.

These Metal and Wood Cutting blades are suitable for cutting composition materials such as plastic, wood, carbon steel and stainless steel. Suitable for materials which are 3.2mm (1/8in) and thicker.

Length: 200mm.
Teeth: 10.

Irwin Sabre Saw Blades 810R 200mm Metal & Wood Cutting Pack of 2.

Length: 200mm.
Teeth: 10.


Type Blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot